
Reflective photointerrupter featuring an open-collector output and a 5-pin DIP package. This component operates with a maximum collector-emitter voltage of 28V and a forward current of 50mA, with an input current of 20mA. It offers a sensing distance of 5mm and a wavelength of 870nm, with a fall time of 3µs. Designed for through-hole PCB mounting, it supports an operating supply voltage of 16V and a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 75°C.
Sign in to ask questions about the Omron EE-SY410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SY410 technical specifications.
| Package/Case | DIP |
| Collector Emitter Voltage (VCEO) | 28V |
| Fall Time | 3us |
| Forward Current | 50mA |
| Height | 4.8mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 12mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 10nA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 16V |
| Output Configuration | Light-On |
| Output Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Solder |
| Wavelength | 870nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
