
Reflective photointerrupter with open collector output, featuring a 4.4mm sensing distance and 920nm wavelength. This 5-pin DIP package component operates with a 16V supply voltage and 20mA forward current, offering a 28V collector emitter voltage and 16mA max collector current. Designed for through-hole mounting, it boasts a 3µs fall time and a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 65°C.
Sign in to ask questions about the Omron EE-SY413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SY413 technical specifications.
| Package/Case | DIP |
| Collector Emitter Voltage (VCEO) | 28V |
| Fall Time | 3us |
| Forward Current | 20mA |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 10nA |
| Max Supply Voltage (DC) | 1.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 16V |
| Output Configuration | Light-On |
| Output Current | 16mA |
| Output Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Power Supply | 16V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 4.4mm |
| Wavelength | 920nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
