
Reflective photomicrosensor featuring a 5mm sensing distance and 940nm wavelength. This NPN phototransistor output sensor operates with a 5V to 24V DC supply voltage and a 40mA input current, providing a 100mA max collector current. The dark-on output configuration and sensitivity adjuster facilitate precise optical detection. Constructed from ABS with solder and panel mounting options, it offers IP50 protection and operates between -10°C and 55°C.
Omron EE-SY671 technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Height | 25mm |
| Input Current | 40mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Solder, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
