
Reflective photomicrosensor featuring a phototransistor NPN output and dark-on configuration. Operates with a supply voltage range of 5V to 24V DC and an input current of 40mA. Offers a maximum collector current of 100mA and a sensing distance of 5mm. Constructed with ABS body material, it supports solder and panel mounting. Rated IP50, this component operates within a temperature range of -10°C to 55°C.
Omron EE-SY672 technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Height | 25mm |
| Input Current | 40mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Solder, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
