The Omron Emitter E3Z-T62-L 2M is an infrared thru-beam photoelectric sensor with a maximum sensing distance of 30 units. It features a light source with an output type of NPN and a switching mode of light ON/dark ON. The sensor operates within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum supply voltage of 24VDC. It has a shock rating of 50 units and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 30m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |