The Omron Emitter E3Z-T81K-L-M3J 2M is an infrared through-beam photoelectric sensor with a maximum sensing distance of 15 meters. It operates within a temperature range of -25 to 55 degrees Celsius and has a maximum operating supply voltage of 24VDC. The sensor has a 4-pin configuration and is designed for use in applications requiring a PNP output type. It is rated for 50g of shock resistance.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |