The Omron Emitter E3Z-T82-L 2M is a thru-beam photoelectric sensor with an infrared light source and a maximum sensing distance of 30 meters. It features a PNP output type and can operate within a temperature range of -25 to 55 degrees Celsius. The sensor is designed to switch mode in response to light and dark conditions, and it can withstand shocks of up to 50 units. It requires a 24VDC supply voltage and has a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 30m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |