The ER6022-022MESS is a DPST/DPST safety interlock switch with a maximum power rating of 720mW. It features an electrical life of 1,000,000 cycles and a mechanical life of 1,000,000 cycles. The switch has an eyelet pull actuator style and a conduit termination style. It is designed for screw mount applications and has a straight body orientation. The ER6022-022MESS operates within a temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Omron ER6022-022MESS technical specifications.
| Pole Throw Configuration | DPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Power Rating | 720VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Eyelet Pull |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |