Omron F3S-TGR-CL4A-K3-800 technical specifications.
| Height | 48mm |
| Length | 982mm |
| Series | F3S-TGR-CL |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3S-TGR-CL4A-K3-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
