Omron F3S-TGR-NLPC-20-05 technical specifications.
| Depth | 13mm |
| Housing Color | Black |
| Length | 88mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | F3S-TGR-N_C |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3S-TGR-NLPC-20-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.