Safety Light Curtains 60 Beam 1230mm Protective
Omron F3SG-4RA1230-30 technical specifications.
| Number of Beams | 60 |
| Sensing Object Type | Opaque |
| Protective Height | 1230mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Maximum Response Time | 13ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F3SG-4RA1230-30 to view detailed technical specifications.
No datasheet is available for this part.