The Omron F3SG-4RR0880-14 is an 87-beam infrared safety light curtain with a sensing distance range of 0.3 to 10 meters. It features a protective height of 880 and is rated for IP65 and IP67 environments. The light curtain has a beam pitch of 10 and can sense opaque objects with a minimum size of 14. It is available with PNP and NPN output types and has a terminal type of connector.
Omron F3SG-4RR0880-14 technical specifications.
| Beam Pitch | 10mm |
| Number of Beams | 87 |
| Sensing Object Type | Opaque |
| Minimum Sensing Object | 14mm |
| Sensing Distance Range | 0.3 to 10m |
| Protective Height | 880mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP/NPN |
| Terminal Type | Connector |
Download the complete datasheet for Omron F3SG-4RR0880-14 to view detailed technical specifications.
No datasheet is available for this part.