
OMRON STI F3SJ-A0320P30 SAFETY LIGHT CURTAIN
Omron F3SJ-A0320P30 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 28.8V |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Resolution (um) | 30mm |
| Series | F3SJ-A |
| RoHS | Compliant |
No datasheet is available for this part.
