Checking distributor stock and pricing after the page loads.
Omron F3SJ-A1140P25-TS technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | F3SJ-A |
| RoHS | Compliant |
No datasheet is available for this part.