The Omron F3SJ-B1105P25 is a 54-beam infrared safety light curtain with a sensing distance range of 0.2 to 7 meters. It features a protective height of 1105 and an IP65 rating for dust and water resistance. The device has a maximum response time of 85 milliseconds and a shock rating of 10g. It uses an infrared light source and provides a PNP output type.
Omron F3SJ-B1105P25 technical specifications.
| Beam Pitch | 20mm |
| Number of Beams | 54 |
| Sensing Object Type | Opaque |
| Sensing Distance Range | 0.2 to 7m |
| Protective Height | 1105mm |
| IP Rating | IP65 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 85ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.