
The Omron F3SJ-E0465P25 is a safety light curtain sensor designed for hand-operated applications. It operates within a temperature range of -10°C to 55°C and is rated for use with a 24V supply voltage. The sensor features an IP65 rating for water resistance and dust tightness. It measures 30mm in length and 30mm in width, with a height of 534mm. The sensor offers a resolution of 20mm.
Checking distributor stock and pricing after the page loads.
Omron F3SJ-E0465P25 technical specifications.
| Application(s) | HAND |
| Height | 534mm |
| Length | 30mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (um) | 20mm |
| Width | 30mm |
| RoHS | Compliant |
