Omron FJ-H3000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Series | FJ |
| RoHS | Not Compliant |
Download the complete datasheet for Omron FJ-H3000 to view detailed technical specifications.
No datasheet is available for this part.