Omron FJ-SC5MG-S technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Resolution (width) | 2448pixel |
| Series | FJ |
| Termination | Circular |
| Weight | 0.485lb |
| RoHS | Compliant |
No datasheet is available for this part.