Sign in to ask questions about the Omron FQ-CR20010F-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron FQ-CR20010F-M technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | FQ-CR2 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FQ-CR20010F-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.