The Omron FQ-CR20050F-M is a chassis mount camera module with IP67, waterproof, and dust tight ratings. It operates within a temperature range of 0°C to 50°C. The module features a resolution of 480 pixels in height and 752 pixels in width. It is part of the FQ-CR2 series and has a circular termination.
Sign in to ask questions about the Omron FQ-CR20050F-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron FQ-CR20050F-M technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | FQ-CR2 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FQ-CR20050F-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.