Sign in to ask questions about the Omron FQ-MS120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron FQ-MS120 technical specifications.
| Package Length (mm) | 132.08 |
| Package Width (mm) | 75 |
| Package Height (mm) | 55.5 |
| Seated Plane Height (mm) | 55.5 |
| Mounting | Screw |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omron FQ-MS120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.