The FQ2-S15100F is a chassis mount camera module with a resolution of 752x480 pixels, operating within a temperature range of 0-50°C. It features a waterproof and dust-tight rating of IP67. The module is part of the FQ2-S1 series and has a circular termination. Its weight is approximately 0.353lb.
Omron FQ2-S15100F technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | FQ2-S1 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Not Compliant |
No datasheet is available for this part.