Photoelectric Sensors S4 Color 1.3Mpix, PNP C-Mount
Checking distributor stock and pricing after the page loads.
Omron FQ2-S45-13 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | FQ2-S4 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Not Compliant |
No datasheet is available for this part.