
4PDT electromechanical signal relay with a 100/110VAC coil voltage and 14mA coil current. Features a 2.2kΩ coil resistance and a non-latching coil type. Contacts are rated for 3A at 250VAC, constructed with silver and gold materials. Operates within a temperature range of -10°C to 40°C, with 15ms operate and release times. Socketable mounting with plug termination, dimensions are 28.5mm (L) x 21.5mm (W) x 42.5mm (H).
Omron G2A-432A-AC100/110 technical specifications.
| Package/Case | 100 |
| Coil Current | 14mA |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Depth | 21.5mm |
| Height | 42.5mm |
| Length | 28.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-432A-AC100/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
