
4PDT signal relay with a 24 VDC coil voltage and 45mA coil current. Features a 3A maximum current rating, 250VAC/125VDC maximum voltage rating, and silver/gold/tin contact material. Socketable mounting style with plug termination. Operate and release times are 15ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2A-432A-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Coil Current | 45mA |
| Coil Resistance | 530R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Gold, Tin |
| Current Rating | 3A |
| Depth | 21.5mm |
| Height | 42.5mm |
| Length | 28.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, PCB, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 33mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | SPST, 4PDT |
| Turn-On Delay Time | 15ms |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-432A-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.