The Omron G2A-432A-N-DC24 is a general purpose relay with a non-latching coil type and a contact current rating of 3A. It operates within a temperature range of -10°C to 40°C and has a contact material of silver and gold. The relay is socketable and has a plug termination, with a throw configuration of 4PDT. It has a coil voltage of 24V DC and a coil current of 45mA, with a coil resistance of 530 ohms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 45mA |
| Coil Resistance | 530R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Depth | 21.5mm |
| Height | 42.5mm |
| Length | 28.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |