The Omron G2A-432A-N1 DC24 is a 4PDT electromechanical relay with a contact arrangement of 4PDT and a contact form of 4 Form C. It has a DC coil voltage of 24V and a coil current of 45mA. The relay has a maximum pick-up voltage of 19.2VDC and a minimum dropout voltage of 2.4VDC. It can switch up to 125VDC and 0.5A. The relay is mounted via a socket and has a solder lug termination style. It has 14 terminals and a non-latching relay construction. The operate time is 15ms. The relay is packaged in a dust cover and includes a coil suppression diode. It operates between -10°C and 40°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 45mA |
| Coil Resistance | 530Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 0.5A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |