Omron G2A-432A-US AC100/110 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 100|110V |
| Coil Current | 16.8mA |
| Coil Resistance | 2.2KOhm |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 0.5A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G2A-432A-US AC100/110 to view detailed technical specifications.
No datasheet is available for this part.