The Omron G2A-432A-US DC12 is a 4PDT non-latching relay with a 12V DC coil voltage and 88mA coil current. It has a maximum switching current of 0.5A and a maximum switching voltage of 125V DC. The relay is socket mount with a solder lug termination style and a dust cover package type. It operates within a temperature range of -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 88mA |
| Coil Resistance | 136Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 0.5A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |