The Omron G2A-432AN AC115/120 is a 4PDT electromechanical relay with a maximum pick-up voltage of 96VAC and a maximum switching current of 0.5A. It features a non-latching relay construction and operates within a temperature range of -10 to 40°C. The relay is mounted using a socket and has a solder lug termination style. It has 14 terminals and does not include a coil suppression diode or a push-to-test button.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 0.5A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |