The Omron G2A-434A-N DC24 is a 4PDT electromechanical relay with a plug-in mounting style and 14 terminals. It has a non-latching relay construction and operates at temperatures between -10°C and 40°C. The relay has a maximum switching current of 2A DC and 0.7A AC, and a maximum switching voltage of 125V DC and 250V AC. The coil requires 24V DC with a current of 45mA and a resistance of 530 ohms.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 45mA |
| Coil Resistance | 530Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 2DC|0.7ACA |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |