Omron G2A432AAC200220 technical specifications.
| Coil Current | 7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 3A |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Series | G2A |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A432AAC200220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.