The G2A432ANAC200 relay is a general-purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 40°C. It has a contact current rating of 500mA and a contact material of gold and silver. The relay is socketable and has a termination of plug. It features a throw configuration of 4PDT and operates at 220V AC with a coil resistance of 8.8kR and a coil current of 7mA. The relay is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Coil Current | 7mA |
| Coil Resistance | 8.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |