Omron G2A432ANDC12 technical specifications.
| Coil Current | 88mA |
| Coil Power | 1.1W |
| Coil Resistance | 136R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Gold |
| Height | 42.5mm |
| Length | 28.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A432ANDC12 to view detailed technical specifications.
No datasheet is available for this part.