The G2A432ANUSDC12 is a general purpose relay with a coil voltage of 12V and a contact current rating of 500mA. It has a coil power rating of 1.1W and a coil resistance of 136 ohms. The relay is non-latching and has an operate time and release time of 15ms each. It is designed for socketable mounting and has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 88mA |
| Coil Power | 1.1W |
| Coil Resistance | 136R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |