The G2A434AAC200220 is a general-purpose relay with a non-latching coil type and a contact current rating of 500mA. It has a coil resistance of 8.8kΩ and operates at a coil voltage of 220V AC. The relay is socketable and has a mounting style of socket. It has an operating temperature range of -10°C to 40°C and a package quantity of one. The relay is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 7mA |
| Coil Resistance | 8.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Gold |
| Height | 42.5mm |
| Length | 28.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |