Omron G2AK-232AAC100 technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 2.15kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Gold |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | G2AK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2AK-232AAC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.