Electromechanical Relay 12VAC 28Ohm 3A DPDT(29.5x22.5x42.5)mm Plug-In Latching Relay
Omron G2AK-234A 12VAC technical specifications.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| AC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VAC |
| Coil Current | 158@Set/39@ResetmA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 28@Set/125@ResetOhm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Plug-In |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Omron G2AK-234A 12VAC to view detailed technical specifications.
No datasheet is available for this part.