The Omron G2AK-234A 50VAC is a latching relay with a DPDT contact arrangement and 14 terminals. It has a maximum current rating of 3A and can handle AC coil voltages of up to 50V. The relay has a maximum pick-up voltage of 40VAC and can switch voltages of up to 250VAC. It operates between -10°C and 40°C and is designed for plug-in mounting.
Omron G2AK-234A 50VAC technical specifications.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| AC Coil Voltage | 50V |
| Maximum Pick-Up Voltage | 40VAC |
| Coil Current | 33@Set/11@ResetmA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 590@Set/1.9K@ResetOhm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Plug-In |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
Download the complete datasheet for Omron G2AK-234A 50VAC to view detailed technical specifications.
No datasheet is available for this part.