The G2AK-234A DC12 is a 12V dual coil latching relay with a coil current rating of 170mA and a coil resistance of 65 ohms. It can handle a contact current of up to 500mA and has a maximum operating temperature of 40°C. The relay is socketable and has a plug termination. It has a latching type coil and a DPDT throw configuration. The relay operates in 15ms and releases in 15ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 170mA |
| Coil Resistance | 65R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |