The G2AK-234A DC24 is a 24V dual coil latching relay with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It features gold and silver contacts with a current rating of 500mA and a coil resistance of 270R. The relay has a latching, dual coil design with a coil voltage of 24V DC and a coil current of 85mA. It is socketable and has a plug termination with a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2AK-234A DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 85mA |
| Coil Resistance | 270R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2AK-234A DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.