The Omron G2AK-234A DC6 is a 6V DC latching relay with a DPDT contact arrangement. It has a maximum current rating of 3A and can switch up to 250V AC. The relay has 14 terminals and a solder lug termination style. It can operate in temperatures ranging from -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VDC |
| Coil Current | 360@Set/160@ResetmA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 14@Set/32@ResetOhm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Plug-In |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |