Omron G2E-134P-H-M-USDC5 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G2E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2E-134P-H-M-USDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.