The G2E Series relay from Omron is a general purpose, non-latching device with a coil voltage of 24V DC. It features a contact current rating of 1A and a maximum operating temperature of 60°C. The relay has a operate time of 5ms and a release time of 3ms. It is available in bulk packaging and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 18.8mA |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G2E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |