
Electromechanical Relay SPDT 1A 24VDC 1.28KOhm Through Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 18.8mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
