
SPDT power relay with a 10A contact current rating and silver contact material. Features a 110V DC non-latching coil with 4.8mA coil current and 530mW coil power. Operates within a -40°C to 70°C temperature range, offering AC voltage ratings up to 380V and DC voltage ratings up to 125V. Includes 15ms operate time and 5ms release time, with through-hole mounting and PC pin termination.
Omron G2R-1-DC110 technical specifications.
| Coil Current | 4.8mA |
| Coil Power | 530mW |
| Coil Resistance | 22.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-DC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
