
The Omron G2R-1-E-AC110 is a general purpose relay with a maximum current rating of 16A and a maximum voltage rating of 380V AC or 125V DC. It features a non-latching coil with a resistance of 4.6kΩ and a current of 10.6mA at 110V AC. The relay has a silver contact material and a maximum operating temperature range of -40°C to 70°C. It is available in a bulk packaging with 100 units per package and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2R-1-E-AC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 10.6mA |
| Coil Resistance | 4.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-AC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
