
SPDT general purpose power relay with a 16A contact current rating and silver contacts. Features a 24VAC coil voltage, 37.5mA coil current, and 260 Ohm coil resistance. Operates within a temperature range of -40°C to 70°C, with AC voltage ratings up to 380V and DC up to 125V. Through-hole mounting with PC pin termination, offering 15ms operate and 10ms release times.
Omron G2R-1-E-AC24 technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 260R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
