
SPDT power relay with a 16A contact current rating and 12V DC coil voltage. Features a non-latching coil type, 275 Ohm coil resistance, and 43.6mA coil current, consuming 530mW. Operates within a -40°C to 70°C temperature range, with AC voltage rating up to 380V and DC voltage rating up to 125V. Through-hole mounting with PC pin termination, offering 15ms operate time and 5ms release time. Contact material is Tin, Silver.
Omron G2R-1-E-ASI-DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-ASI-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
