Sign in to ask questions about the Omron G2R-1-E-ASI-T130-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1-E-ASI-T130-DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G2R-1-E-ASI-T130-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
